
TLE496041MS2XTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE496041MS2XTSA1TR-ND - Tape & Reel (TR) 448-TLE496041MS2XTSA1CT-ND - Cut Tape (CT) 448-TLE496041MS2XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE496041MS2XTSA1 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE496041MS2XTSA1 Models |
Category | Current - Supply (Max) 2.5mA |
Mfr | Current - Output (Max) 10mA |
Series | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 170°C (TJ) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 23.5mT Trip, 8.4mT Release | Supplier Device Package PG-SOT23-3-15 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54000 € | 2,70 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47640 € | 11,91 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,43190 € | 43,19 € |
| 500 | 0,38914 € | 194,57 € |
| 1.000 | 0,37329 € | 373,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35082 € | 1.052,46 € |
| 6.000 | 0,33817 € | 2.029,02 € |
| 9.000 | 0,33126 € | 2.981,34 € |
| 15.000 | 0,32304 € | 4.845,60 € |
| 21.000 | 0,31790 € | 6.675,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

