
TLE49595USPHALA1 | |
|---|---|
DigiKey Part Number | 448-TLE49595USPHALA1TR-ND - Tape & Reel (TR) 448-TLE49595USPHALA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE49595USPHALA1 |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Analog Voltage 4-SIP, SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49595USPHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Analog Voltage | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 10 kHz | |
Voltage - Supply | 4V ~ 16V | |
Must Operate | 120mT | |
Must Release | -120mT | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Package / Case | 4-SIP, SSO-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,89000 € | 9,45 € |
| 10 | 1,80300 € | 18,03 € |
| 25 | 1,69960 € | 42,49 € |
| 50 | 1,62880 € | 81,44 € |
| 100 | 1,56420 € | 156,42 € |
| 500 | 1,43412 € | 717,06 € |
| 1.000 | 1,38571 € | 1.385,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34133 € | 2.682,66 € |
| 4.000 | 1,30062 € | 5.202,48 € |
| 6.000 | 1,27838 € | 7.670,28 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

