Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4955CE41184AAMA1

DigiKey Part Number
448-TLE4955CE41184AAMA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4955CE41184AAMA1
Description
MAG SWITCH SPEC PURP SSO-2-53
Customer Reference
Detailed Description
Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Function
Special Purpose
Technology
Polarization
North Pole, South Pole
Sensing Range
-30mT Trip, 30mT Release
Test Condition
25°C
Voltage - Supply
4V ~ 20V
Current - Supply (Max)
16mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-2-53
Package / Case
2-SIP, SSO-2-53
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.