
TLE4955CE2XAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4955CE2XAMA1CT-ND - Cut Tape (CT) 448-TLE4955CE2XAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4955CE2XAMA1 |
Description | MAG SWITCH SPEC PURP SSO-2-53 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4955CE2XAMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -30mT Trip, 30mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 20V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-53 | |
Package / Case | 2-SIP, SSO-2-53 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,73400 € | 13,67 € |
| 10 | 2,61400 € | 26,14 € |
| 25 | 2,46960 € | 61,74 € |
| 50 | 2,37160 € | 118,58 € |
| 100 | 2,28170 € | 228,17 € |
| 500 | 2,10094 € | 1.050,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,93980 € | 2.909,70 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

