MFR Recommended

TLE4955CE2AAMA1 | |
|---|---|
DigiKey Part Number | TLE4955CE2AAMA1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4955CE2AAMA1 |
Description | MAG SWITCH SPEC PURP SSO-2-53 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PWM Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -30mT Trip, 30mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 20V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 16mA | |
Output Type | PWM | |
Features | - | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-53 | |
Package / Case | 2-SIP, SSO-2-53 | |
Base Product Number |


