
TLE4955CAAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4955CAAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4955CAAMA1 |
Description | MAG SWITCH SPEC PURP SSO-2-53 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PWM Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 8mA |
Mfr | Current - Output (Max) 16mA |
Packaging Tape & Box (TB) | Output Type PWM |
Part Status Not For New Designs | Operating Temperature -40°C ~ 110°C |
Function Special Purpose | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Sensing Range -30mT Trip, 30mT Release | Supplier Device Package PG-SSO-2-53 |
Test Condition 25°C | Package / Case 2-SIP, SSO-2-53 |
Voltage - Supply 4V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,16431 € | 3.246,47 € |
| Unit Price without VAT: | 2,16431 € |
|---|---|
| Unit Price with VAT: | 2,57553 € |

