
TLE4954CBE4XTMA1 | |
|---|---|
DigiKey Part Number | TLE4954CBE4XTMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4954CBE4XTMA1 |
Description | MAG SWITCH SPEC PURP SSO-2-53 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PWM Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.2mT Trip, -2.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 20V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 14mA | |
Output Type | PWM | |
Features | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-53 | |
Package / Case | 2-SIP, SSO-2-53 |

