Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4953CNBAMA1

DigiKey Part Number
448-TLE4953CNBAMA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4953CNBAMA1
Description
MAG SWITCH SPEC PURPOSE SSO-2-4
Customer Reference
Detailed Description
Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-4
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 20V
Mfr
Current - Supply (Max)
16.8mA
Series
Output Type
Current Source
Packaging
Tape & Box (TB)
Operating Temperature
-10°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Function
Special Purpose
Supplier Device Package
PG-SSO-2-4
Technology
Package / Case
2-SIP Module
Polarization
North Pole, South Pole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 55.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

55.500In Stock
Ships from Rochester Electronics, LLC