
TLE4953CHAMA3 | |
|---|---|
DigiKey Part Number | 448-TLE4953CHAMA3CT-ND - Cut Tape (CT) 448-TLE4953CHAMA3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4953CHAMA3 |
Description | MAGNETIC SWITCH SPECIAL PURPOSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | TLE4953CHAMA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, SSO-2-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,69600 € | 8,48 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,52240 € | 38,06 € |
| 50 | 1,45840 € | 72,92 € |
| 100 | 1,39930 € | 139,93 € |
| 500 | 1,28074 € | 640,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,21251 € | 1.818,76 € |
| 3.000 | 1,17403 € | 3.522,09 € |
| 4.500 | 1,15302 € | 5.188,59 € |
| 7.500 | 1,12801 € | 8.460,07 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

