Direct

TLE4945L | |
|---|---|
DigiKey Part Number | TLE4945LINTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4945L |
Description | MAGNETIC SWITCH BIPOLAR SSO-3-2 |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 100mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-2 | |
Package / Case | 3-SSIP, SSO-3-02 |


