
TLE4945-2L | |
|---|---|
DigiKey Part Number | TLE4945-2LINTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4945-2L |
Description | MAGNETIC SWITCH BIPOLAR SSO-3-2 |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 8mA |
Series | Current - Output (Max) 100mA |
Packaging Tape & Box (TB) | Output Type Open Collector |
Part Status Obsolete | Features Temperature Compensated |
Function Bipolar Switch | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package PG-SSO-3-2 |
Sensing Range 6mT Trip, -6mT Release | Package / Case 3-SSIP, SSO-3-02 |
Test Condition 25°C |

