Digital Switch Special Purpose Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4943CXAMA1

DigiKey Part Number
448-TLE4943CXAMA1CT-ND - Cut Tape (CT)
448-TLE4943CXAMA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4943CXAMA1
Description
MAG SWITCH SPECIAL PURP SPEED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
TLE4943CXAMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
-
Features
-
Operating Temperature
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,47000 €2,47 €
52,19800 €10,99 €
102,09800 €20,98 €
251,97920 €49,48 €
501,89800 €94,90 €
1001,82360 €182,36 €
5001,67404 €837,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5001,58795 €2.381,93 €
3.0001,53940 €4.618,20 €
4.5001,51289 €6.808,01 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €