
TLE4943CXAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4943CXAMA1CT-ND - Cut Tape (CT) 448-TLE4943CXAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4943CXAMA1 |
Description | MAG SWITCH SPECIAL PURP SPEED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | TLE4943CXAMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | - | |
Features | - | |
Operating Temperature | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 2,19800 € | 10,99 € |
| 10 | 2,09800 € | 20,98 € |
| 25 | 1,97920 € | 49,48 € |
| 50 | 1,89800 € | 94,90 € |
| 100 | 1,82360 € | 182,36 € |
| 500 | 1,67404 € | 837,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,58795 € | 2.381,93 € |
| 3.000 | 1,53940 € | 4.618,20 € |
| 4.500 | 1,51289 € | 6.808,01 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

