
TLE49421CHAMA2 | |
|---|---|
DigiKey Part Number | 448-TLE49421CHAMA2CT-ND - Cut Tape (CT) 448-TLE49421CHAMA2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49421CHAMA2 |
Description | MAGNETIC SWITCH SPECIAL PURPOSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49421CHAMA2 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Mfr | Current - Supply (Max) 16.8mA |
Series | Output Type Current Source |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Function Special Purpose | Supplier Device Package PG-SSO-2-2 |
Technology | Package / Case 2-SIP, SSO-2-2 |
Polarization North Pole, South Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,77200 € | 8,86 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,58920 € | 39,73 € |
| 50 | 1,52080 € | 76,04 € |
| 100 | 1,45850 € | 145,85 € |
| 500 | 1,33322 € | 666,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,26113 € | 1.891,70 € |
| 3.000 | 1,22049 € | 3.661,47 € |
| 4.500 | 1,19828 € | 5.392,26 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

