
TLE49421CHAMA2 | |
|---|---|
DigiKey Part Number | 448-TLE49421CHAMA2CT-ND - Cut Tape (CT) 448-TLE49421CHAMA2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49421CHAMA2 |
Description | MAGNETIC SWITCH SPECIAL PURPOSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49421CHAMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-2 | |
Package / Case | 2-SIP, SSO-2-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,52000 € | 7,60 € |
| 10 | 1,44800 € | 14,48 € |
| 25 | 1,36240 € | 34,06 € |
| 50 | 1,30420 € | 65,21 € |
| 100 | 1,25070 € | 125,07 € |
| 500 | 1,14328 € | 571,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08147 € | 1.622,20 € |
| 3.000 | 1,04662 € | 3.139,86 € |
| 4.500 | 1,02758 € | 4.624,11 € |
| 7.500 | 1,00494 € | 7.537,05 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

