
TLE4941PLUSCXAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4941PLUSCXAMA1CT-ND - Cut Tape (CT) 448-TLE4941PLUSCXAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4941PLUSCXAMA1 |
Description | MAG SWITCH SPEC PURP SSO-2-53 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4941PLUSCXAMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-53 | |
Package / Case | 2-SIP, SSO-2-53 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,25200 € | 6,26 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,11880 € | 27,97 € |
| 50 | 1,06980 € | 53,49 € |
| 100 | 1,02480 € | 102,48 € |
| 500 | 0,93462 € | 467,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,88275 € | 1.324,12 € |
| 3.000 | 0,85351 € | 2.560,53 € |
| 4.500 | 0,83755 € | 3.768,97 € |
| 7.500 | 0,81855 € | 6.139,12 € |
| 10.500 | 0,80668 € | 8.470,14 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

