
TLE4941CBAMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4941CBAMA2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4941CBAMA2 |
Description | SPEED SENS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 16.8mA |
Mfr | Output Type Current Source |
Packaging Tape & Box (TB) | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Through Hole |
Test Condition 25°C | Supplier Device Package PG-SSO-2-53 |
Voltage - Supply 4.5V ~ 20V | Package / Case 2-SIP, SSO-2-53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,51381 € | 2.270,72 € |
| Unit Price without VAT: | 1,51381 € |
|---|---|
| Unit Price with VAT: | 1,80143 € |

