
TLE4941C1AXAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4941C1AXAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4941C1AXAMA1 |
Description | SPEED SENS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-4 |
Category | Voltage - Supply 4.5V ~ 20V |
Mfr | Current - Supply (Max) 16.8mA |
Packaging Tape & Box (TB) | Output Type Current Source |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Special Purpose | Mounting Type Through Hole |
Technology | Supplier Device Package PG-SSO-2-4 |
Polarization North Pole, South Pole | Package / Case 2-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98755 € | 1.481,33 € |
| Unit Price without VAT: | 0,98755 € |
|---|---|
| Unit Price with VAT: | 1,17518 € |

