
TLE4941C-HT | |
|---|---|
DigiKey Part Number | TLE4941C-HT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4941C-HT |
Description | MAG SWITCH SPEC PURP SSO-2-2 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-2 | |
Package / Case | 2-SIP, SSO-2-2 |

