
TLE49411HALA1 | |
|---|---|
DigiKey Part Number | 448-TLE49411HALA1CT-ND - Cut Tape (CT) 448-TLE49411HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49411HALA1 |
Description | MAG SWITCH SPEC PURP SSO-2-1 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-1 |
Datasheet | Datasheet |
Category | Output Type Current Source |
Mfr | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q100 |
Part Status Obsolete | Mounting Type Through Hole |
Function Special Purpose | Supplier Device Package PG-SSO-2-1 |
Technology | Package / Case 2-SIP, SSO-2-1 |
Voltage - Supply 4.5V ~ 20V | Base Product Number |
Current - Supply (Max) 16.8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 5 | 2,47200 € | 12,36 € |
| 10 | 2,36000 € | 23,60 € |
| 25 | 2,22560 € | 55,64 € |
| 50 | 2,13400 € | 106,70 € |
| 100 | 2,05010 € | 205,01 € |
| 500 | 1,88122 € | 940,61 € |
| 1.000 | 1,81833 € | 1.818,33 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

