
TLE4941-HT | |
|---|---|
DigiKey Part Number | TLE4941-HT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4941-HT |
Description | MAG SWITCH SPEC PURP SSO-2-2 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-2 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 20V |
Mfr | Current - Supply (Max) 16.8mA |
Series | Output Type Current Source |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package PG-SSO-2-2 |
Function Special Purpose | Package / Case 2-SIP, SSO-2-2 |
Technology |

