
TLE493DW2B6A1HTSA1 | |
|---|---|
DigiKey Part Number | TLE493DW2B6A1HTSA1TR-ND - Tape & Reel (TR) TLE493DW2B6A1HTSA1CT-ND - Cut Tape (CT) TLE493DW2B6A1HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DW2B6A1HTSA1 |
Description | SEN HALL EFFECT I2C PG-TSOP6-6-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DW2B6A1HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±160mT ~ ±230mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 0.13µA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,31600 € | 6,58 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,17760 € | 29,44 € |
| 50 | 1,12660 € | 56,33 € |
| 100 | 1,07950 € | 107,95 € |
| 500 | 0,98508 € | 492,54 € |
| 1.000 | 0,94996 € | 949,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90017 € | 2.700,51 € |
| 6.000 | 0,87209 € | 5.232,54 € |
| 9.000 | 0,85676 € | 7.710,84 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


