Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE493DW2B6A0HTSA1

DigiKey Part Number
TLE493DW2B6A0HTSA1TR-ND - Tape & Reel (TR)
TLE493DW2B6A0HTSA1CT-ND - Cut Tape (CT)
TLE493DW2B6A0HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE493DW2B6A0HTSA1
Description
SEN HALL EFFECT I2C PG-TSOP6-6-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Datasheet
 Datasheet
EDA/CAD Models
TLE493DW2B6A0HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
0.13µA
Manufacturer
Infineon Technologies
Resolution
12 b
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Technology
Hall Effect
Features
Programmable
Axis
X, Y, Z
Supplier Device Package
PG-TSOP6-6-8
Output Type
I2C
Mounting Type
Surface Mount
Sensing Range
±160mT ~ ±230mT
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply
2.8V ~ 3.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
51,30000 €6,50 €
101,23700 €12,37 €
251,16320 €29,08 €
501,11260 €55,63 €
1001,06600 €106,60 €
5000,97282 €486,41 €
1.0000,93815 €938,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88898 €2.666,94 €
6.0000,86125 €5.167,50 €
9.0000,84611 €7.614,99 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €