


TLE493DP3XXMS2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE493DP3XXMS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE493DP3XXMS2GOTOBO1 |
Description | TLE493DP3XXMS2GOTOBO1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TLE493D-P3B6, TLE493D-P3I8 XENSIV™ Magnetic, Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Magnetic, Hall Effect |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Embedded Yes, MCU |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TLE493D-P3B6, TLE493D-P3I8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,98000 € | 42,98 € |
| Unit Price without VAT: | 42,98000 € |
|---|---|
| Unit Price with VAT: | 51,14620 € |

