
TLE493DP3I8XTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE493DP3I8XTMA1TR-ND - Tape & Reel (TR) 448-TLE493DP3I8XTMA1CT-ND - Cut Tape (CT) 448-TLE493DP3I8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DP3I8XTMA1 |
Description | SEN HALL EFFECT SPI PG-VSON-8-2 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-VSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DP3I8XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | ±60mT | |
Voltage - Supply | 2.9V ~ 3.5V | |
Current - Supply (Max) | 3.3mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | PG-VSON-8-2 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,57200 € | 7,86 € |
| 10 | 1,49800 € | 14,98 € |
| 25 | 1,40960 € | 35,24 € |
| 50 | 1,34960 € | 67,48 € |
| 100 | 1,29450 € | 129,45 € |
| 500 | 1,18378 € | 591,89 € |
| 1.000 | 1,14257 € | 1.142,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,05958 € | 5.297,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

