
TLE493DP3B6A3HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE493DP3B6A3HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DP3B6A3HTSA1CT-ND - Cut Tape (CT) 448-TLE493DP3B6A3HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DP3B6A3HTSA1 |
Description | SEN HALL EFFECT SPI PG-TSOP6-6-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DP3B6A3HTSA1 Models |
Category | Current - Supply (Max) 6mA |
Manufacturer Infineon Technologies | Resolution 14 b |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Technology Hall Effect | Features Temperature Compensated |
Axis X, Y, Z | Supplier Device Package PG-TSOP6-6-8 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±160mT | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,52200 € | 7,61 € |
| 10 | 1,45000 € | 14,50 € |
| 25 | 1,36440 € | 34,11 € |
| 50 | 1,30600 € | 65,30 € |
| 100 | 1,25250 € | 125,25 € |
| 500 | 1,14504 € | 572,52 € |
| 1.000 | 1,10507 € | 1.105,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04839 € | 3.145,17 € |
| 6.000 | 1,01643 € | 6.098,58 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

