Similar

TLE493DA2B6MS2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE493DA2B6MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE493DA2B6MS2GOTOBO1 |
Description | SENSOR HALL EFFECT I2C 2GO |
Customer Reference | |
Detailed Description | TLE493D-A2B6 - Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Linear, Rotary Position | |
Sensing Range | ±160mT ~ ±230mT | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TLE493D-A2B6 | |
Note | - |


