
TLE493DA1B6HTSA1 | |
|---|---|
DigiKey Part Number | TLE493DA1B6HTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE493DA1B6HTSA1 |
Description | SEN HALL EFFT SPI PG-TSOP-6-6-5 |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP-6-6-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DA1B6HTSA1 Models |
Category | Current - Supply (Max) 5mA |
Manufacturer Infineon Technologies | Resolution 12 b |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Technology Hall Effect | Features Temperature Compensated |
Axis X, Y, Z | Supplier Device Package PG-TSOP-6-6-5 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±60mT | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply 2.9V ~ 3.5V | Base Product Number |

