
TLE4929CXHAM38NHAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4929CXHAM38NHAMA1TR-ND - Tape & Reel (TR) 448-TLE4929CXHAM38NHAMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE4929CXHAM38NHAMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Open Drain Hall Effect PG-SSO-3-53 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4929CXHAM38NHAMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Sensing Range | ±120mT | |
Voltage - Supply | 4V ~ 16V | |
Current - Supply (Max) | 13.4mA | |
Current - Output (Max) | 15mA | |
Output Type | Open Drain | |
Features | Programmable, Temperature Compensated | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-53 | |
Package / Case | 3-SSIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,33600 € | 11,68 € |
| 10 | 2,23000 € | 22,30 € |
| 25 | 2,10440 € | 52,61 € |
| 50 | 2,01880 € | 100,94 € |
| 100 | 1,94020 € | 194,02 € |
| 500 | 1,78236 € | 891,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,69147 € | 2.537,20 € |
| 3.000 | 1,64020 € | 4.920,60 € |
| 4.500 | 1,61220 € | 7.254,90 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

