
TLE4927C | |
|---|---|
DigiKey Part Number | TLE4927C-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4927C |
Description | MAGNETIC SWITCH SPEC PURP SSO-3 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect PG-SSO-3-91 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Discontinued at DigiKey | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.2V ~ 26V | |
Current - Supply (Max) | 6.8mA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-91 | |
Package / Case | 3-SSIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,48650 € | 3.729,75 € |
| Unit Price without VAT: | 2,48650 € |
|---|---|
| Unit Price with VAT: | 2,95894 € |

