Similar

TLE4923HALA1 | |
|---|---|
DigiKey Part Number | TLE4923HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4923HALA1 |
Description | MAG SWITCH SPEC PURP SSO-3-6 |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Digital Hall Effect P-SSO-3-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Mfr | Current - Supply (Max) 13.6mA |
Series | Output Type Digital |
Packaging Tape & Box (TB) | Features Temperature Compensated |
Part Status Obsolete | Mounting Type Through Hole |
Function Special Purpose | Supplier Device Package P-SSO-3-6 |
Technology | Package / Case 3-SIP, SSO-3-06 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1203LUA-T | Allegro MicroSystems | 10.524 | 620-1012-ND | 1,63000 € | Similar |


