


TLE4922XINFHALA1 | |
|---|---|
DigiKey Part Number | TLE4922XINFHALA1CT-ND - Cut Tape (CT) TLE4922XINFHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4922XINFHALA1 |
Description | SEN HALL EFT ANLG VOLT PG-SSO-4 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4922XINFHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Open Drain | |
Sensing Range | ±400mT | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 8mA | |
Resolution | - | |
Bandwidth | 8kHz | |
Operating Temperature | -40°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | PG-SSO-4-1 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, SSO-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,18000 € | 5,90 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,05600 € | 26,40 € |
| 50 | 1,00960 € | 50,48 € |
| 100 | 0,96730 € | 96,73 € |
| 500 | 0,88212 € | 441,06 € |
| 1.000 | 0,85040 € | 850,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82013 € | 1.640,26 € |
| 4.000 | 0,79351 € | 3.174,04 € |
| 6.000 | 0,77898 € | 4.673,88 € |
| 10.000 | 0,76168 € | 7.616,80 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

