Direct

TLE4906H | |
|---|---|
DigiKey Part Number | TLE4906H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4906H |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 18V |
Mfr | Current - Supply (Max) 6mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Obsolete | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package PG-SC59-3 |
Sensing Range 13.5mT Trip, 5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4906KHTSA1 | Infineon Technologies | 15.414 | TLE4906KHTSA1CT-ND | 0,62000 € | Direct |


