
TLE49062KHTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE49062KHTSA1TR-ND - Tape & Reel (TR) 448-TLE49062KHTSA1CT-ND - Cut Tape (CT) 448-TLE49062KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49062KHTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Digital Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49062KHTSA1 Models |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 23.5mT Trip, 8.4mT Release | Supplier Device Package PG-SC59-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 18V | Base Product Number |
Current - Supply (Max) 6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54000 € | 2,70 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47720 € | 11,93 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,43260 € | 43,26 € |
| 500 | 0,38986 € | 194,93 € |
| 1.000 | 0,37398 € | 373,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35148 € | 1.054,44 € |
| 6.000 | 0,33880 € | 2.032,80 € |
| 9.000 | 0,33188 € | 2.986,92 € |
| 15.000 | 0,32365 € | 4.854,75 € |
| 21.000 | 0,31850 € | 6.688,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

