Digital Switch Unipolar Switch Open Collector Hall Effect PG-SSO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4905LE6433HAXA1

DigiKey Part Number
TLE4905LE6433HAXA1CT-ND - Cut Tape (CT)
TLE4905LE6433HAXA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4905LE6433HAXA1
Description
MAGNETIC SWITCH UNIPOLAR SSO-3-2
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect PG-SSO-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
18mT Trip, 5mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
100mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-3-2
Package / Case
3-SSIP, SSO-3-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.775
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,96000 €4,80 €
100,91200 €9,12 €
250,85560 €21,39 €
500,81700 €40,85 €
1000,78160 €78,16 €
5000,71062 €355,31 €
1.0000,68420 €684,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8.0000,61744 €4.939,52 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €