
TLE4905GT | |
|---|---|
DigiKey Part Number | TLE4905GT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4905GT |
Description | MAGNETIC SWITCH UNIPOLAR SOT89-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SOT89 |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 18V |
Mfr | Current - Supply (Max) 5mA |
Series | Current - Output (Max) 100mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Discontinued at DigiKey | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TJ) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package PG-SOT89 |
Sensing Range 18mT Trip, 5mT Release | Package / Case TO-243AA |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47809 € | 478,09 € |
| Unit Price without VAT: | 0,47809 € |
|---|---|
| Unit Price with VAT: | 0,56893 € |

