Direct

TLE4905GNTSA1 | |
|---|---|
DigiKey Part Number | TLE4905GNTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4905GNTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT89-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SOT89 |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 18V |
Mfr | Current - Supply (Max) 5mA |
Series | Current - Output (Max) 100mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Obsolete | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TJ) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package PG-SOT89 |
Sensing Range 18mT Trip, 5mT Release | Package / Case TO-243AA |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4906KHTSA1 | Infineon Technologies | 15.696 | TLE4906KHTSA1CT-ND | 0,53000 € | Direct |
| SS541AT | Honeywell Sensing and Productivity Solutions | 27.337 | 480-2012-1-ND | 10,50000 € | Similar |
| SS543AT | Honeywell Sensing and Productivity Solutions | 9.432 | 480-3613-1-ND | 9,63000 € | Similar |
| SS549AT | Honeywell Sensing and Productivity Solutions | 37.680 | 480-3614-1-ND | 10,98000 € | Similar |



