


TLE4803C16S0000XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4803C16S0000XUMA2TR-ND - Tape & Reel (TR) 448-TLE4803C16S0000XUMA2CT-ND - Cut Tape (CT) 448-TLE4803C16S0000XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4803C16S0000XUMA2 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle, Linear External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Infineon Technologies | Voltage - Supply 4.4V ~ 6V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring Angle, Linear | Grade Automotive |
Technology Inductive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output SENT, SPC | Supplier Device Package PG-TSSOP-16 |
Output Signal Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,51200 € | 17,56 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,18080 € | 79,52 € |
| 50 | 3,05780 € | 152,89 € |
| 100 | 2,94510 € | 294,51 € |
| 500 | 2,71820 € | 1.359,10 € |
| 1.000 | 2,63369 € | 2.633,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,51380 € | 7.541,40 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

