


TLE4801C16S0000XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4801C16S0000XUMA2TR-ND - Tape & Reel (TR) 448-TLE4801C16S0000XUMA2CT-ND - Cut Tape (CT) 448-TLE4801C16S0000XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4801C16S0000XUMA2 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Digital | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.4V ~ 6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 5 | 3,89600 € | 19,48 € |
| 10 | 3,73100 € | 37,31 € |
| 25 | 3,53320 € | 88,33 € |
| 50 | 3,39840 € | 169,92 € |
| 100 | 3,27480 € | 327,48 € |
| 500 | 3,02598 € | 1.512,99 € |
| 1.000 | 2,93328 € | 2.933,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,80179 € | 8.405,37 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

