Bipolar Motor Driver Bipolar Parallel P-DIP-20-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Bipolar Parallel P-DIP-20-6
20-DIP

TLE4727

DigiKey Part Number
TLE4727-ND
Manufacturer
Manufacturer Product Number
TLE4727
Description
IC MTR DRVR BIPOLAR 5V-16V 20DIP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel P-DIP-20-6
Datasheet
 Datasheet
EDA/CAD Models
TLE4727 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
5V ~ 16V
Voltage - Load
5V ~ 16V
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
P-DIP-20-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7203,55249 €2.557,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,55249 €
Unit Price with VAT:4,22746 €