


TLE4699EXUMA1 | |
|---|---|
DigiKey Part Number | TLE4699EXUMA1TR-ND - Tape & Reel (TR) TLE4699EXUMA1CT-ND - Cut Tape (CT) TLE4699EXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4699EXUMA1 |
Description | IC REG LINEAR 5V PG-SSOP-14-EP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-EP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 10 mA |
Series | PSRR 65dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.35V @ 150mA | Supplier Device Package PG-SSOP-14-EP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62300 € | 16,23 € |
| 25 | 1,47920 € | 36,98 € |
| 100 | 1,32150 € | 132,15 € |
| 250 | 1,24648 € | 311,62 € |
| 500 | 1,20118 € | 600,59 € |
| 1.000 | 1,16392 € | 1.163,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12459 € | 2.811,47 € |
| 5.000 | 1,10087 € | 5.504,35 € |
| 7.500 | 1,08901 € | 8.167,57 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

