



TLE4678GMXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4678GMXUMA2TR-ND - Tape & Reel (TR) 448-TLE4678GMXUMA2CT-ND - Cut Tape (CT) 448-TLE4678GMXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4678GMXUMA2 |
Description | IC REG LINEAR 5V 200MA PG-DSO-14 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4678GMXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33240 € | 3.331,00 € |
| 5.000 | 1,30607 € | 6.530,35 € |
| Unit Price without VAT: | 1,33240 € |
|---|---|
| Unit Price with VAT: | 1,58556 € |

