TLE4678GM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.500
Unit Price: 1,33240 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14
PG-DSO-14
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4678GM

DigiKey Part Number
TLE4678GMINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4678GM
Description
IC REG LINEAR 5V 200MA PG-DSO-14
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
8 mA
PSRR
65dB (100Hz)
Control Features
Reset, Watchdog
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes