Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4675DATMA1

DigiKey Part Number
TLE4675DATMA1TR-ND - Tape & Reel (TR)
TLE4675DATMA1CT-ND - Cut Tape (CT)
TLE4675DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4675DATMA1
Description
IC REG LIN 5V 400MA PG-TO252-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
TLE4675DATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
25 mA
PSRR
65dB (100Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,29500 €12,95 €
251,17960 €29,49 €
1001,05290 €105,29 €
2500,99248 €248,12 €
5000,95752 €478,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89427 €2.235,68 €
5.0000,87517 €4.375,85 €
7.5000,86560 €6.492,00 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €