Direct



TLE4473GV55AUMA1 | |
|---|---|
DigiKey Part Number | TLE4473GV55-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4473GV55AUMA1 |
Description | IC REG LIN 190MA/300MA DSO12-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 190mA, 300mA P-DSO-12-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4473GV55AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V, Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA, 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 65dB (100Hz), 65dB (100Hz) | |
Control Features | Inhibit, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | P-DSO-12-6 | |
Base Product Number |


