


TLE4473GV552AUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4473GV552AUMA2TR-ND - Tape & Reel (TR) 448-TLE4473GV552AUMA2CT-ND - Cut Tape (CT) 448-TLE4473GV552AUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4473GV552AUMA2 |
Description | IC REG LIN 5V/TRACKING DSO12-11 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 190mA, 300mA PG-DSO-12-11 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 20 mA |
Series | PSRR 65dB (100Hz), 65dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Inhibit, Reset, Watchdog |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V, Tracking | Package / Case 12-BSOP (0.295", 7.50mm Width) Exposed Pad |
Voltage Dropout (Max) 0.6V @ 100mA, 0.6V @ 200mA | Supplier Device Package PG-DSO-12-11 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,08900 € | 20,89 € |
| 25 | 1,91480 € | 47,87 € |
| 100 | 1,72300 € | 172,30 € |
| 250 | 1,63168 € | 407,92 € |
| 500 | 1,60814 € | 804,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53132 € | 1.531,32 € |
| 2.000 | 1,49404 € | 2.988,08 € |
| 3.000 | 1,47537 € | 4.426,11 € |
| 5.000 | 1,45467 € | 7.273,35 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

