


TLE4307D V38 | |
|---|---|
DigiKey Part Number | TLE4307DV38-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4307D V38 |
Description | IC REG DL CHRPMP/LINEAR DPAK-5 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump (1), Linear (LDO) (1) PG-TO252-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4307D V38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Charge Pump (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | - | |
Voltage/Current - Output 2 | 3.8V, 250mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-1 | |
Base Product Number |

