Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42994GXUMA3

DigiKey Part Number
448-TLE42994GXUMA3TR-ND - Tape & Reel (TR)
448-TLE42994GXUMA3CT-ND - Cut Tape (CT)
448-TLE42994GXUMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42994GXUMA3
Description
IC REG LINEAR 5V 150MA 8DSO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE42994GXUMA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
2 mA
PSRR
66dB (100Hz)
Control Features
Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,97900 €9,79 €
250,88840 €22,21 €
1000,78890 €78,89 €
2500,74144 €185,36 €
5000,71284 €356,42 €
1.0000,70603 €706,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66444 €1.661,10 €
5.0000,64946 €3.247,30 €
7.5000,64196 €4.814,70 €
12.5000,63365 €7.920,63 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €