


TLE42994EXUMA1 | |
|---|---|
DigiKey Part Number | TLE42994EXUMA1TR-ND - Tape & Reel (TR) TLE42994EXUMA1CT-ND - Cut Tape (CT) TLE42994EXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42994EXUMA1 |
Description | IC REG LIN 5V 150MA PG-SSOP-14-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SSOP-14-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42994EXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 66dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 0,96440 € | 24,11 € |
| 100 | 0,85750 € | 85,75 € |
| 250 | 0,80664 € | 201,66 € |
| 500 | 0,77596 € | 387,98 € |
| 1.000 | 0,77107 € | 771,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72402 € | 1.810,05 € |
| 5.000 | 0,70795 € | 3.539,75 € |
| 7.500 | 0,69991 € | 5.249,32 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

