MFR Recommended



TLE4295GV50HTSA1 | |
|---|---|
DigiKey Part Number | TLE4295GV50HTSA1TR-ND - Tape & Reel (TR) TLE4295GV50HTSA1CT-ND - Cut Tape (CT) TLE4295GV50HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4295GV50HTSA1 |
Description | IC REG LIN 5V 30MA PG-SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4295GV50HTSA1 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 4 mA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Power Fail |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-SMD (5 Leads), Gull Wing |
Voltage Dropout (Max) 0.4V @ 20mA | Supplier Device Package PG-SCT595-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42962GV50HTSA1 | Infineon Technologies | 21.021 | TLE42962GV50HTSA1CT-ND | 0,83000 € | MFR Recommended |


